Part Details for 121-83355 by HellermannTyton
Overview of 121-83355 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121-83355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9484
|
Newark | Cable Tie, 337Mm Lg, Nylon 6.6 Hs, 785N Rohs Compliant: Yes |Hellermanntyton 121-83355 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 2 |
|
$54.1700 / $62.4000 | Buy Now |
DISTI #
121-83355-ND
|
DigiKey | CBL TIE LOCKING NAT 176LB 1.106' Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7286 | Buy Now |
DISTI #
329-12183355
|
Mouser Electronics | Cable Ties KR8/33HS KABELRAP HS NAT 13 RoHS: Compliant | 0 |
|
$1.1900 / $1.5900 | Order Now |
DISTI #
71380087
|
RS | Cable Tie, 13.3" Long, 176lb Tensile Strength, PA66HS, Natural, Kabelrap Series | HellermannTyton 121-83355 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 / $1.4400 | RFQ |
|
Onlinecomponents.com | Kabelrap Tie - 13.3" Long - 176lb Tensile Strength - PA66HS - Natural - 50/pkg RoHS: Compliant | 0 |
|
$1.0200 / $1.5300 | Buy Now |
DISTI #
KR8/33-PA66HS-NA
|
TME | Cable tie, L: 337mm, W: 8mm, polyamide, 785N, natural, Ømax: 86mm Min Qty: 50 | 0 |
|
$0.7700 / $0.9800 | RFQ |
DISTI #
000000000005622940
|
Sager | Cable Ties KR8/33HS KABELRAP HS NAT 13 Min Qty: 50 | 0 |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
42P1598
|
Bürklin Elektronik | Cable tie, polyamide, (L x W) 337 x 8 mm, bundle-Ø 8 to 86 mm, natural, -40 to 105 °C Min Qty: 1 | 47 |
|
$0.6531 / $0.8673 | Buy Now |