Part Details for 121-FEP-311/04 by WECO Electrical Connectors
Overview of 121-FEP-311/04 by WECO Electrical Connectors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121-FEP-311/04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-121-FEP-311/04-ND
|
DigiKey | PLUG CONNECTOR, SCREWLESS CONNEC Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
500 In Stock |
|
$2.2566 / $4.9200 | Buy Now |
DISTI #
71960688
|
RS | Plug connector, screwless connector, 5.08 mm pitch, 4 pole | WECO 121-FEP-311/04 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 / $4.9200 | RFQ |
|
Future Electronics | 4 Position 5.08 Pitch Screwless Connection Push-In Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 500Bag |
|
$3.7400 / $3.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1500 / $6.6000 | Buy Now |
DISTI #
62384911
|
Verical | 121-FEP-311/04 Min Qty: 250 Package Multiple: 250 Date Code: 2227 | Americas - 250 |
|
$5.6063 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$4.7500 / $5.0900 | Buy Now |