Part Details for 1210 1200 05 003 5M by Lutronic Holdings
Overview of 1210 1200 05 003 5M by Lutronic Holdings
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Price & Stock for 1210 1200 05 003 5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8168
|
Newark | Sensor Cord, 5P M12 Plug-Rcpt, 16.4 , Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:M12 Series Rohs Compliant: Yes |Lutronic 1210 1200 05 003 5M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6500 / $30.5300 | Buy Now |
DISTI #
1210120005003-5M
|
TME | Connection lead, M12, PIN: 5, 5m, plug, 60VAC, 4A, 1200, -25÷80°C Min Qty: 1 | 2 |
|
$18.7500 / $22.7500 | Buy Now |