Part Details for 1210 1206 03 L1 001 5M by Lutronic Holdings
Overview of 1210 1206 03 L1 001 5M by Lutronic Holdings
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
1206CS-030XJBC | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP | |
1206CS-100XJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT |
Price & Stock for 1210 1206 03 L1 001 5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8177
|
Newark | Sensor Cord, 3P M12 Plug-R/A Rcpt, 16.4 , Connector Type A:M12 Plug, Connector Type B:90° M12 Receptacle, No. Of Positions:3 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:M12 Series Rohs Compliant: Yes |Lutronic 1210 1206 03 L1 001 5M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5300 / $22.6700 | Buy Now |
DISTI #
1210120603L1001-5M
|
TME | Connection lead, M12, PIN: 3, 5m, plug, 4A, 1200, -25÷80°C, IP67 Min Qty: 1 | 8 |
|
$15.8800 / $19.3900 | Buy Now |