Part Details for 1210-4S-120 by Bourns Inc
Overview of 1210-4S-120 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210-4S-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5529
|
Newark | Mains Surge Protector, 150Vac, Din Rail, Suppressor Type:Mains Surge Protector, No. Of Poles:4 Pole, Spd Type:Type 2 & 4, Peak Surge Current:100Ka, Continuing Operating Voltage Max:150Vac, Suppressor Mounting:Din Rail Rohs Compliant: Yes |Bourns 1210-4S-120 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$379.5000 | Buy Now |
DISTI #
1210-4S-120-ND
|
DigiKey | SPD TYPE 2/TYPE 4 150VAC MCOV Min Qty: 24 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$364.9029 | Buy Now |
DISTI #
1210-4S-120
|
Avnet Americas | Surge Protector, DIN Rail, Mains Surge Protector, 4 Pole, Type 2 & 4, 100 kA, 150 VAC, DIN Rail - Boxed Product (Development Kits) (Alt: 1210-4S-120) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$301.0750 / $342.0212 | Buy Now |
DISTI #
652-1210-4S-120
|
Mouser Electronics | Industrial Surge Protectors 120VAC 4W+G 4 Protected Poles RoHS: Compliant | 0 |
|
$364.9000 | Order Now |
DISTI #
70283095
|
RS | 150 V 100kA 1210 4 Pole Protector, DIN Rail Mounting | Bourns 1210-4S-120 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$364.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$308.4300 / $867.1000 | Buy Now |
DISTI #
1210-4S-120
|
TTI | Industrial Surge Protectors 120VAC 4W+G 4 Protected Poles Min Qty: 24 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$308.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$308.4300 / $867.1000 | Buy Now |