Part Details for 1210-4S-400 by Bourns Inc
Overview of 1210-4S-400 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for 1210-4S-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5531
|
Newark | Mains Surge Protector, 420Vac, Din Rail, Suppressor Type:Mains Surge Protector, No. Of Poles:4 Pole, Spd Type:Type 2 & 4, Peak Surge Current:100Ka, Continuing Operating Voltage Max:420Vac, Suppressor Mounting:Din Rail Rohs Compliant: Yes |Bourns 1210-4S-400 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$375.7000 | Buy Now |
DISTI #
1210-4S-400-ND
|
DigiKey | SPD TYPE 2/TYPE 4 420VAC MCOV Min Qty: 24 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$364.9029 | Buy Now |
DISTI #
1210-4S-400
|
Avnet Americas | Surge Protector, DIN Rail, Mains Surge Protector, 4 Pole, Type 2 & 4, 100 kA, 420 VAC, DIN Rail - Boxed Product (Development Kits) (Alt: 1210-4S-400) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$301.0750 / $342.0212 | Buy Now |
DISTI #
652-1210-4S-400
|
Mouser Electronics | Industrial Surge Protectors 277VAC 4W+G 4 Protected Poles RoHS: Compliant | 0 |
|
$361.2500 | Order Now |
DISTI #
70283097
|
RS | 600 V ac 100kA 1210 4 Pole Protector, DIN Rail Mounting | Bourns 1210-4S-400 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$350.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$308.4300 / $867.1000 | Buy Now |
DISTI #
1210-4S-400
|
TTI | Industrial Surge Protectors 277VAC 4W+G 4 Protected Poles Min Qty: 24 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$327.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$308.4300 / $867.1000 | Buy Now |