There are no models available for this part yet.
Overview of 121001-0281 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6030-281MEC | Coilcraft Inc | General Purpose Inductor, | |
XPL7030-281MLC | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-281MLB | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 121001-0281 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT121001-0281
|
Heilind Electronics | CA3102E22-7S-F183 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ITT121001-0281
|
Interstate Connecting Components | CA3102E22-7S-F183 | 0 |
|
Buy Now |