Part Details for 1210010214 by Molex
Overview of 1210010214 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1210010214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1210010214-ND
|
DigiKey | ADT QUADR.06 LED/VDR 24V Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$7.7700 | Buy Now |
DISTI #
20114737
|
Verical | Valve Access Adapter RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 20 |
|
$6.8800 | Buy Now |
DISTI #
C1S516503418098
|
Chip1Stop | Connector Other RoHS: Compliant | 20 |
|
$8.2900 | Buy Now |
DISTI #
10204486
|
TestEquity LLC | Molex 1210010214 Adt Quadr.06 Led/Vdr 24V | 20 |
|
$7.7700 | Buy Now |
Part Details for 1210010214
1210010214 CAD Models
1210010214 Part Data Attributes
|
1210010214
Molex
Buy Now
Datasheet
|
Compare Parts:
1210010214
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |