Part Details for 1210010216 by Molex
Overview of 1210010216 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210010216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1210010216-ND
|
DigiKey | ADT QUADR06 LEDV/VDR 115V Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$7.4200 | Buy Now |
DISTI #
Molex 1210010216
|
PEI Genesis | Mains Power Connector | 38 |
|
Buy Now |
Part Details for 1210010216
1210010216 CAD Models
1210010216 Part Data Attributes
|
1210010216
Molex
Buy Now
Datasheet
|
Compare Parts:
1210010216
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |