There are no models available for this part yet.
Overview of 121005-0815 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE09288121005 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Two Port, Shield No EMI Tabs, With LEDs, No Panel Stops | |
DR0608-153L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, ROHS COMPLIANT | |
LPS3008-154MRB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 121005-0815 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT121005-0815
|
Heilind Electronics | CA3106E20-29S-F80-DN | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ITT121005-0815
|
Interstate Connecting Components | CA3106E20-29S-F80-DN | 0 |
|
Buy Now |
CAD Models for 121005-0815 by ITT Interconnect Solutions
Part Data Attributes for 121005-0815 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
17
|