Part Details for 121005-2273 by ITT Interconnect Solutions
Overview of 121005-2273 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-273 | Coilcraft Inc | Variable Inductor, 23uH Min, 31uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
DC1012-273L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
MSS6122-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 121005-2273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT121005-2273
|
Heilind Electronics | CA3106E22-2P-F183-DN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT121005-2273
|
Interstate Connecting Components | CA3106E22-2P-F183-DN | 0 |
|
Buy Now |
Part Details for 121005-2273
121005-2273 CAD Models
121005-2273 Part Data Attributes
|
121005-2273
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121005-2273
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |