There are no models available for this part yet.
Overview of 121005-2363 A by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2363-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
RJE09288121005 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Two Port, Shield No EMI Tabs, With LEDs, No Panel Stops | |
OPA2363AIRSVR | Texas Instruments | 1.8V, High CMR, RRIO Op Amp with Shutdown 16-UQFN -40 to 125 |
Price & Stock for 121005-2363 A by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT121005-2363 A
|
Heilind Electronics | CA3106E28A16S-F80-DN | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ITT121005-2363 A
|
Interstate Connecting Components | CA3106E28A16S-F80-DN | 0 |
|
Buy Now |