Part Details for 121006-0733 by ITT Interconnect Solutions
Overview of 121006-0733 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-332L | Coilcraft Inc | General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 121006-0733
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT121006-0733
|
Heilind Electronics | CA3100E24-20P-F80-DN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT121006-0733
|
Interstate Connecting Components | CA3100E24-20P-F80-DN | 0 |
|
Buy Now |