Part Details for 121006-0818 by ITT Interconnect Solutions
Overview of 121006-0818 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F3311A7H121006E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 6P | |
F308-1B7F1-21006-E200 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.45mm, Right angle, Non-ZIF, Autolock, 6 Position | |
F526-1A7H1-21006 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 6 position, Without MYLAR |
Price & Stock for 121006-0818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT121006-0818
|
Heilind Electronics | CA3100E14S-6S-F183-F42 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT121006-0818
|
Interstate Connecting Components | CA3100E14S-6S-F183-F42 | 0 |
|
Buy Now |