There are no models available for this part yet.
Overview of 121012-0099 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-124KED | Coilcraft Inc | General Purpose Inductor | |
MSS1210-125KEB | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 4747 | |
MSS1210-125KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 121012-0099 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1210120099
|
Avnet Americas | STD. BASE 3 POLE+EARTH FLAT - Bulk (Alt: 1210120099) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-121012-0099
|
Mouser Electronics | Circular DIN Connectors mPm DIN Base Form A 3Pole RoHS: Compliant | 387 |
|
$1.5200 / $2.9400 | Buy Now |