Part Details for 121012-0112 by Molex
Overview of 121012-0112 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
MSS1210-124KED | Coilcraft Inc | General Purpose Inductor | |
MSS1210-125KEB | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 4747 |
Price & Stock for 121012-0112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210120112
|
Avnet Americas | mPm DIN Base Form A-18mm B30 Base 2 Position Plus Ground Terminal 250V AC/300V DC Black Nitrile Gasket - Bulk (Alt: 1210120112) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |