Part Details for 1210120007 by Molex
Overview of 1210120007 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210120007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6127
|
Newark | B143 Base 3 Pole + Earth |Molex 1210120007 (Alternate Part Number: 883906322168 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$2.1800 / $3.3400 | Buy Now |
DISTI #
WM21101-ND
|
DigiKey | B143 BASE 3 POLE + EARTH Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6635 / $3.0800 | Buy Now |
DISTI #
1210120007
|
Avnet Americas | Connector Accessories Connector Base Form A 3 POS Polyamide 6 Black - Bulk (Alt: 1210120007) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL121012-0007
|
Heilind Electronics | B143 BASE 3 POLE + EARTH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
121012-0007
|
TTI | Circular DIN Connectors B143 BASE3POLE+EARTH Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$2.1600 | Buy Now |
DISTI #
1210120007
|
Avnet Americas | Connector Accessories Connector Base Form A 3 POS Polyamide 6 Black - Bulk (Alt: 1210120007) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1210120007
|
PEI Genesis | Mains Power Connector | 200 |
|
Buy Now | |
DISTI #
1210120007
|
Avnet Abacus | Connector Accessories Connector Base Form A 3 POS Polyamide 6 Black (Alt: 1210120007) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1900593
|
element14 Asia-Pacific | DIN VALVE, FORM A, 3POLE, FLAT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.3257 / $6.2662 | Buy Now |
DISTI #
1900593
|
Farnell | DIN VALVE, FORM A, 3POLE, FLAT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.6272 / $1.1462 | Buy Now |
Part Details for 1210120007
1210120007 CAD Models
1210120007 Part Data Attributes:
|
1210120007
Molex
Buy Now
Datasheet
|
Compare Parts:
1210120007
Molex
Mains Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC/300VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |