Part Details for 1210120025 by Molex
Overview of 1210120025 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210120025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1210120025-ND
|
DigiKey | FORM A 2 POLES + EARTH Min Qty: 34 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
96 In Stock |
|
$2.0900 | Buy Now |
DISTI #
WM21105-ND
|
DigiKey | FORM A 2 POLES + EARTH Min Qty: 34 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3331 | Buy Now |
DISTI #
1210120025
|
Avnet Americas | mPm Base Type A 2 Position Black 40mm NBR Flat Gasket and Screw - Bulk (Alt: 1210120025) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210120025
|
Mouser Electronics | Circular DIN Connectors Form A 2 poles earth RoHS: Compliant | 0 |
|
$1.7900 / $3.3100 | Order Now |
DISTI #
MOL121012-0025
|
Heilind Electronics | FORM A 2 POLES + EARTH B212040N2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30644737
|
Verical | Valve Access Connector Polypropylene Min Qty: 34 Package Multiple: 1 | Americas - 96 |
|
$1.8100 / $1.8500 | Buy Now |
DISTI #
1210120025-MOL
|
TME | 1210120025 Min Qty: 26 | 96 |
|
$1.6572 / $1.6600 | Buy Now |
DISTI #
C1S549803601068
|
Chip1Stop | Connector Circular RoHS: Compliant | 96 |
|
$2.3700 / $2.4200 | Buy Now |
DISTI #
10204503
|
TestEquity LLC | Molex 1210120025 Circular DIN Connectors Form A 2 Poles Earth | 96 |
|
$2.0900 | Buy Now |
Part Details for 1210120025
1210120025 CAD Models
1210120025 Part Data Attributes
|
1210120025
Molex
Buy Now
Datasheet
|
Compare Parts:
1210120025
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC/300VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |