Part Details for 1210120047 by Molex
Overview of 1210120047 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210120047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6132
|
Newark | Form B Industrial |Molex 1210120047 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $4.9700 | Buy Now |
DISTI #
WM21106-ND
|
DigiKey | FORM B INDUSTRIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
218 In Stock |
|
$2.5634 / $4.7500 | Buy Now |
DISTI #
1210120047
|
Avnet Americas | 1210120047 - Bulk (Alt: 1210120047) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210120047
|
Mouser Electronics | Circular DIN Connectors DIN VALVE CON, PLUG,3POS RoHS: Compliant | 53 |
|
$2.7500 / $4.7300 | Buy Now |
DISTI #
MOL121012-0047
|
Heilind Electronics | FORM B INDUSTRIAL B222000N2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
121012-0047
|
TTI | Circular DIN Connectors DIN VALVE CON, PLUG,3POS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$2.5600 / $3.3200 | Buy Now |
DISTI #
1210120047
|
Avnet Americas | 1210120047 - Bulk (Alt: 1210120047) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1210120047
|
PEI Genesis | Mains Power Connector | 0 |
|
Buy Now |
Part Details for 1210120047
1210120047 CAD Models
1210120047 Part Data Attributes:
|
1210120047
Molex
Buy Now
Datasheet
|
Compare Parts:
1210120047
Molex
16A, 250VAC/300VDC, MAINS POWER CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC/300VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |