Part Details for 1210120050 by Molex
Overview of 1210120050 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210120050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1210120050-ND
|
DigiKey | CURVED BASE 45MM DIA 2 POLE Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL121012-0050
|
Heilind Electronics | CURVED BASE 45MM DIA 2 POLE B232045N2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1210120050
|
Avnet Abacus | DIN Valve Connector 2 POS ST Box (Alt: 1210120050) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |