There are no models available for this part yet.
Overview of 1210120052 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1210120052 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-1210120052-ND
|
DigiKey | CURVED BASE 60MM DIA 2 POLE Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
MOL121012-0052
|
Heilind Electronics | CURVED BASE 60MM DIA 2 POLE B232060N2 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
1210120052
|
Avnet Abacus | DIN Valve Connector 2 POS ST (Alt: 1210120052) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 1210120052 by Molex
Part Data Attributes for 1210120052 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
MAINS POWER CONNECTOR
|