Part Details for 1210120076 by Molex
Overview of 1210120076 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210120076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T7685
|
Newark | Din Valve, Form A, 3Pole, 4Hole Mount, Product Range:-, Accessory Type:Sensor Connector, For Use With:Hydraulic, Pneumatic And Solenoid Valves Rohs Compliant: Yes |Molex 1210120076 (Alternate Part Number: 883906318185 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $3.2200 | Buy Now |
DISTI #
900-1210120076-ND
|
DigiKey | B263 SERIES BASE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
365 In Stock |
|
$1.6635 / $3.0800 | Buy Now |
DISTI #
1210120076
|
Avnet Americas | DIN Valve Connector 3 POS ST Box - Bulk (Alt: 1210120076) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210120076
|
Mouser Electronics | Circular DIN Connectors B263 SERIES BASE RoHS: Compliant | 293 |
|
$1.6600 / $3.0500 | Buy Now |
DISTI #
MOL121012-0076
|
Heilind Electronics | B263 SERIES BASE B263000N2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77315482
|
Verical | Valve Access Connector Polypropylene Min Qty: 55 Package Multiple: 1 | Americas - 4622 |
|
$1.4247 / $1.6364 | Buy Now |
DISTI #
1210120076
|
Avnet Americas | DIN Valve Connector 3 POS ST Box - Bulk (Alt: 1210120076) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1210120076
|
Avnet Abacus | DIN Valve Connector 3 POS ST Box (Alt: 1210120076) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 0 Weeks, 3 Days | Abacus - 2800 |
|
Buy Now | |
DISTI #
1210120076
|
Avnet Asia | DIN Valve Connector 3 POS ST Box (Alt: 1210120076) Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks, 4 Days | 0 |
|
RFQ | |
DISTI #
1900598
|
element14 Asia-Pacific | DIN VALVE, FORM A, 3POLE, 4HOLE MOUNT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6753 / $3.2246 | Buy Now |
Part Details for 1210120076
1210120076 CAD Models
1210120076 Part Data Attributes:
|
1210120076
Molex
Buy Now
Datasheet
|
Compare Parts:
1210120076
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC/300VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |