Part Details for 1210120121 by Molex
Overview of 1210120121 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210120121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6087
|
Newark | Din Valve Base, 3P+Gnd, Brass, 250V |Molex 1210120121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 199 |
|
$4.1200 / $5.9700 | Buy Now |
DISTI #
WM21110-ND
|
DigiKey | PG09 ROUND BASE 3 POLE+EARTH Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0679 / $3.9769 | Buy Now |
DISTI #
1210120121
|
Avnet Americas | mPm DIN Base Form A-18mm B31 Base 3 Pole Plus Ground Terminal 250V AC/300V DC Black Nitrile Gasket - Bulk (Alt: 1210120121) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210120121
|
Mouser Electronics | Circular DIN Connectors PG09 ROUND BASE 3 POLE+EARTH RoHS: Compliant | 49 |
|
$3.0600 / $5.8000 | Buy Now |
Part Details for 1210120121
1210120121 CAD Models
1210120121 Part Data Attributes
|
1210120121
Molex
Buy Now
Datasheet
|
Compare Parts:
1210120121
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC/300VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |