Part Details for 1210120127 by Molex
Overview of 1210120127 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210120127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6140
|
Newark | Micro Base |Molex 1210120127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$1.9900 | Buy Now |
DISTI #
2266-1210120127-ND
|
DigiKey | MICRO BASE Min Qty: 38 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$1.8700 | Buy Now |
DISTI #
900-1210120127-ND
|
DigiKey | MICRO BASE Min Qty: 38 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0503 | Buy Now |
DISTI #
1210120127
|
Avnet Americas | 1210120127 - Bulk (Alt: 1210120127) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210120127
|
Mouser Electronics | Circular DIN Connectors MICRO BASE | 0 |
|
$1.5200 / $1.9900 | Order Now |
DISTI #
MOL121012-0127
|
Heilind Electronics | MICRO BASE B393000N0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10204511
|
TestEquity LLC | Molex 1210120127 mPm DIN Base, Form C-Micro 9.4mm, B39 Base, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black, Nitrile Gasket with Screws | 95 |
|
$1.8700 | Buy Now |
Part Details for 1210120127
1210120127 CAD Models
1210120127 Part Data Attributes
|
1210120127
Molex
Buy Now
Datasheet
|
Compare Parts:
1210120127
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC/300VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |