Part Details for 1210120168 by Molex
Overview of 1210120168 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210120168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y8236
|
Newark | Bas202 Nera 2Fix.sa Curus |Molex 1210120168 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$0.3660 | Buy Now |
DISTI #
2266-1210120168-ND
|
DigiKey | BAS202 NERA 2FIX.SA CURUS BRAD E Min Qty: 24 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
339 In Stock |
|
$2.8400 / $3.0100 | Buy Now |
DISTI #
WM15492-ND
|
DigiKey | BAS202 NERA 2FIX.SA CURUS BRAD E Min Qty: 24 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7007 / $3.3759 | Buy Now |
DISTI #
1210120168
|
Avnet Americas | Conn DIN Valve 2 POS ST Polyamide 6 - Bulk (Alt: 1210120168) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
30Y8236
|
Avnet Americas | Conn DIN Valve 2 POS ST Polyamide 6 - Bulk (Alt: 30Y8236) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 174 Partner Stock |
|
$3.5500 / $5.0800 | Buy Now |
DISTI #
538-1210120168
|
Mouser Electronics | Circular DIN Connectors BAS202 NERA 2FIX.SA cURus | 331 |
|
$2.6000 / $4.8100 | Buy Now |
DISTI #
MOL121012-0168
|
Heilind Electronics | BAS202 NERA 2FIX.SA CURUS B202000W2SA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10204512
|
TestEquity LLC | Molex 1210120168 mPm DIN Base, Form A-18mm, B20 Base, 2 Pole Plus Ground Terminal, 250V AC/300V DC, Black, Nitrile Gasket with Screw, UL94-V0 Rated | 339 |
|
$3.0100 | Buy Now |
Part Details for 1210120168
1210120168 CAD Models
1210120168 Part Data Attributes
|
1210120168
Molex
Buy Now
Datasheet
|
Compare Parts:
1210120168
Molex
BAS202 NERA 2FIX.SA CURUS BRAD E
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC/300VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |