Part Details for 1210120169 by Molex
Overview of 1210120169 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210120169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y8237
|
Newark | B203 Black V0 |Molex 1210120169 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$0.2260 | Buy Now |
DISTI #
2266-1210120169-ND
|
DigiKey | B203 BLACK V0 BRAD EXPRESS (NA) Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
177 In Stock |
|
$3.0100 / $3.1200 | Buy Now |
DISTI #
WM15493-ND
|
DigiKey | B203 BLACK V0 BRAD EXPRESS (NA) Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$1.3200 | Buy Now |
DISTI #
30Y8237
|
Avnet Americas | B203 BLACK V0 - Bulk (Alt: 30Y8237) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 200 Partner Stock |
|
$2.6300 / $3.3100 | Buy Now |
DISTI #
1210120169
|
Avnet Americas | Conn DIN Valve Connector 3 POS ST Box - Bulk (Alt: 1210120169) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210120169
|
Mouser Electronics | Circular DIN Connectors B203 BLACK V0 | 0 |
|
$2.7100 / $5.0100 | Order Now |
DISTI #
MOL121012-0169
|
Heilind Electronics | B203 BLACK V0 B203000W2SA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
66043726
|
Verical | Valve Access Connector Polypropylene Min Qty: 23 Package Multiple: 1 | Americas - 177 |
|
$2.6600 / $2.7600 | Buy Now |
DISTI #
1210120169-MOL
|
TME | 1210120169 Min Qty: 17 | 177 |
|
$2.4610 / $2.5132 | Buy Now |
DISTI #
1210120169
|
Avnet Abacus | Conn DIN Valve Connector 3 POS ST Box (Alt: 1210120169) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1210120169
1210120169 CAD Models
1210120169 Part Data Attributes
|
1210120169
Molex
Buy Now
Datasheet
|
Compare Parts:
1210120169
Molex
B203 BLACK V0 BRAD EXPRESS (NA)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC/300VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |