Part Details for 1210130233 by Molex
Overview of 1210130233 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1210130233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y8239
|
Newark | B283000W2Sa |Molex 1210130233 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
WM15496-ND
|
DigiKey | MPM DIN BASE, FORM A, B28 BASE, Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
180 In Stock |
|
$2.0799 / $3.8500 | Buy Now |
DISTI #
538-1210130233
|
Mouser Electronics | Circular DIN Connectors mPm DIN Base Form A B28 Base 3Pole GND | 498 |
|
$2.0700 / $3.8500 | Buy Now |
DISTI #
MOL121013-0233
|
Heilind Electronics | B283000W2SA B283000W2SA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1210130233
|
Avnet Abacus | Conn mPm DIN Base 3 POS ST (Alt: 1210130233) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1210130233
1210130233 CAD Models
1210130233 Part Data Attributes
|
1210130233
Molex
Buy Now
Datasheet
|
Compare Parts:
1210130233
Molex
MPM DIN BASE, FORM A, B28 BASE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC/300VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |