Part Details for 121014-1185 by ITT Interconnect Solutions
Overview of 121014-1185 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F516-1A7H1-21014 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 14 position, With MYLAR | |
F308-1B7F1-21014-E200 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.45mm, Right angle, Non-ZIF, Autolock, 14 Position | |
F3311A7H121014E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 14P |
Price & Stock for 121014-1185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$51.8800 / $105.8800 | Buy Now | |
|
Master Electronics | 0 |
|
$51.8800 / $105.8800 | Buy Now |
Part Details for 121014-1185
121014-1185 CAD Models
121014-1185 Part Data Attributes
|
121014-1185
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121014-1185
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |