There are no models available for this part yet.
Overview of 121014-3059-W by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F516-1A7H1-21014 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 14 position, With MYLAR | |
F308-1B7F1-21014-E200 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.45mm, Right angle, Non-ZIF, Autolock, 14 Position | |
F3311A7H121014E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 14P |
Price & Stock for 121014-3059-W by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 0 |
|
$26.7800 / $54.6500 | Buy Now | |||
Master Electronics | 0 |
|
$26.7800 / $54.6500 | Buy Now |