121014-4559
ITT Interconnect Solutions
Description: MIL Series Connector

Overview of 121014-4559 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
F516-1A7H1-21014 Amphenol Communications Solutions Flex Connector, 1.00mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 14 position, With MYLAR
F308-1B7F1-21014-E200 Amphenol Communications Solutions Flex Connector, 0.50mm Pitch, Height 2.45mm, Right angle, Non-ZIF, Autolock, 14 Position
F3311A7H121014E200 Amphenol Communications Solutions Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 14P

Price & Stock for 121014-4559 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   0
  • 13 $85.4700
  • 25 $54.7000
  • 38 $42.7400
  • 50 $41.8800
$41.8800 / $85.4700 Buy Now
Master Electronics   0
  • 13 $85.4700
  • 25 $54.7000
  • 38 $42.7400
  • 50 $41.8800
$41.8800 / $85.4700 Buy Now

CAD Models for 121014-4559 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 121014-4559 by ITT Interconnect Solutions

121014-4559
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL 26482 SERIES I
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE
Option
WATER PROOF
Shell Finish
CHROMATE PLATED
Shell Material
ALUMINUM ALLOY
Shell Size
8
Termination Type
CRIMP
Total Number of Contacts
3
Want to compare parts?
  1. 121014-4559
    ITT Interconnect Solutions
    MIL Series Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 121014-4559 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 121014-4559 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of 121014-4559 would you like to use for your alert(s)?
  • Please alert me when 121014-4559 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 121014-4559 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 121014-4559 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 121014-4559 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 121014-4559.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 121014-4559 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: