Part Details for 12101J100CBTTR by Kyocera AVX Components
Overview of 12101J100CBTTR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12101J100CBTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J0209
|
Newark | T&r/Microwave Rohs Compliant: Yes |Kyocera Avx 12101J100CBTTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.2310 | Buy Now |
DISTI #
12101J100CBTTR-ND
|
DigiKey | CAP THIN FILM 10PF 100V 1210 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1813 | Buy Now |
DISTI #
12101J100CBTTR
|
Avnet Americas | Cap Ceramic 10pF 100V C0G 0.25pF SMD 1210 125°C T/R - Tape and Reel (Alt: 12101J100CBTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1995 | Buy Now |
DISTI #
581-12101J100CBTTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 100V 10pF .25pFTol ThinFilm 1210 RoHS: Compliant | 0 |
|
$0.1440 / $0.1770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1411 | Buy Now |
DISTI #
12101J100CBTTR
|
Avnet Americas | Cap Ceramic 10pF 100V C0G 0.25pF SMD 1210 125°C T/R - Tape and Reel (Alt: 12101J100CBTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1995 | Buy Now |
DISTI #
12101J100CBTTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.1400 | Buy Now |
Part Details for 12101J100CBTTR
12101J100CBTTR CAD Models
12101J100CBTTR Part Data Attributes:
|
12101J100CBTTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101J100CBTTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 100V, 0.00001uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND NITRIDE | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT |
Alternate Parts for 12101J100CBTTR
This table gives cross-reference parts and alternative options found for 12101J100CBTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101J100CBTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12101J100BBTTR | Film Capacitor, Silicon Dioxide And Nitride, 100V, 0.00001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101J100CBTTR vs 12101J100BBTTR |
12101K100DBTTR | Film Capacitor, Silicon Dioxide And Nitride, 100V, 0.00001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101J100CBTTR vs 12101K100DBTTR |
12101K100CBTTR | Film Capacitor, Silicon Dioxide And Nitride, 100V, 0.00001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101J100CBTTR vs 12101K100CBTTR |