Part Details for 121023-0633 by Molex
Overview of 121023-0633 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-333MEB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-333MEC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-333 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 121023-0633
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210230633
|
Avnet Americas | PG11 CONNECTOR 3 POLE+EARTH - Bulk (Alt: 1210230633) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL121023-0633
|
Heilind Electronics | MPM DIN VALVE CONNECTOR | Americas - 0 in Stock |
|
Buy Now |
Part Details for 121023-0633
121023-0633 CAD Models
121023-0633 Part Data Attributes
|
121023-0633
Molex
Buy Now
|
Compare Parts:
121023-0633
Molex
|
Samacsys Manufacturer | Molex |