Part Details for 1210230278 by Molex
Overview of 1210230278 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210230278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16831-ND
|
DigiKey | CONNECTOR 182 PG11 BLACK H12 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
178 In Stock |
|
$2.6179 / $4.8500 | Buy Now |
DISTI #
1210230278
|
Avnet Americas | DIN Valve Connector 2 POS RA Box - Bulk (Alt: 1210230278) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210230278
|
Mouser Electronics | Circular DIN Connectors CONNECTOR 182 PG11 BLACK H12 RoHS: Compliant | 0 |
|
$2.6100 / $4.1100 | Order Now |
DISTI #
MOL121023-0278
|
Heilind Electronics | CONNECTOR 182 PG11 BLACK H12 CONNECTOR 182 PG11 BLACK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
121023-0278
|
TTI | Circular DIN Connectors WOODHEAD (C18211N21) Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 250 In Stock |
|
$2.5600 / $3.2700 | Buy Now |
DISTI #
1210230278
|
Avnet Americas | DIN Valve Connector 2 POS RA Box - Bulk (Alt: 1210230278) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1210230278
|
Avnet Americas | DIN Valve Connector 2 POS RA Box - Bulk (Alt: 1210230278) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1210230278
|
PEI Genesis | Mains Power Connector | 1255 |
|
Buy Now | |
DISTI #
1210230278
|
Avnet Abacus | DIN Valve Connector 2 POS RA Box (Alt: 1210230278) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 3 Days | Abacus - 3000 |
|
Buy Now |
Part Details for 1210230278
1210230278 CAD Models
1210230278 Part Data Attributes
|
1210230278
Molex
Buy Now
Datasheet
|
Compare Parts:
1210230278
Molex
Mains Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC/300VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |