Part Details for 1210230315 by Molex
Overview of 1210230315 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210230315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6153
|
Newark | Din Attachable W/O Suppression |Molex 1210230315 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 390 |
|
$3.7400 / $5.3400 | Buy Now |
DISTI #
2266-1210230315-ND
|
DigiKey | DIN ATTACHABLE W/O SUPPRESSION Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$34.4800 / $40.5900 | Buy Now |
DISTI #
900-1210230315-ND
|
DigiKey | DIN ATTACHABLE W/O SUPPRESSION Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5350 | Buy Now |
DISTI #
1210230315
|
Avnet Americas | mPm DIN Valve Connector Form A - Industrial 1/2-Inch NPTF Internal Threads 2 Pole Plus Ground Terminal 250VAC/300VDC Gray NBR Profile Gasket - Bulk (Alt: 1210230315) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210230315
|
Mouser Electronics | Circular DIN Connectors DIN ATTACHABLE W/O SUPPRESSION | 0 |
|
$3.1600 / $5.2600 | Order Now |
DISTI #
16847545
|
Verical | Valve Access Connector Min Qty: 20 Package Multiple: 1 | Americas - 390 |
|
$2.9800 / $3.1300 | Buy Now |
DISTI #
1210230315
|
Avnet Americas | mPm DIN Valve Connector Form A - Industrial 1/2-Inch NPTF Internal Threads 2 Pole Plus Ground Terminal 250VAC/300VDC Gray NBR Profile Gasket - Bulk (Alt: 1210230315) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1210230315
|
PEI Genesis | Mains Power Connector | 390 |
|
Buy Now |