Part Details for 1210230809 by Molex
Overview of 1210230809 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210230809
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6166
|
Newark | Din 18Mm 2P+Gnd |Molex 1210230809 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 330 |
|
$3.7600 / $5.4500 | Buy Now |
DISTI #
2266-1210230809-ND
|
DigiKey | DIN 18MM 2P+GND Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
330 In Stock |
|
$2.9700 / $3.1400 | Buy Now |
DISTI #
900-1210230809-ND
|
DigiKey | DIN 18MM 2P+GND Min Qty: 200 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5350 | Buy Now |
DISTI #
1210230809
|
Avnet Americas | Internal Thread Form A 2 Position PG11 Black H12 NBR Profile Gasket and Screw UL Listed - Bulk (Alt: 1210230809) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
28993305
|
Verical | Valve Access Connector Min Qty: 23 Package Multiple: 1 | Americas - 330 |
|
$2.6300 / $2.7800 | Buy Now |
DISTI #
121023-0809
|
TTI | Circular DIN Connectors DIN 18MM 2P+GND Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$3.5300 | Buy Now |
DISTI #
1210230809
|
Avnet Americas | Internal Thread Form A 2 Position PG11 Black H12 NBR Profile Gasket and Screw UL Listed - Bulk (Alt: 1210230809) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1210230809
|
PEI Genesis | Mains Power Connector | 530 |
|
Buy Now | |
DISTI #
10204553
|
TestEquity LLC | Molex 1210230809 DIN 18MM 2P+GND | 330 |
|
$3.1300 | Buy Now |