There are no models available for this part yet.
Overview of 1210400107 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1210400107 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-1210400107-ND
|
DigiKey | CAB152N H03 3G050X5000 NE Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$10.9800 | Buy Now | |
DISTI #
MOL121040-0107
|
Heilind Electronics | CAB152N H03 3G050X5000 NE E152N2N50011 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
34460406
|
Verical | CAB152N H03 3G050X5000 Ne RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 20 |
|
$9.7100 | Buy Now | |
DISTI #
C1S549804000761
|
Chip1Stop | Connector Power RoHS: Compliant | 20 |
|
$12.5000 / $12.6000 | Buy Now | |
DISTI #
10204656
|
TestEquity LLC | Molex 1210400107 CAB152N H03 3G050X5000 Ne | 20 |
|
$10.9900 | Buy Now |
CAD Models for 1210400107 by Molex
Part Data Attributes for 1210400107 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
MAINS POWER CONNECTOR
|