There are no models available for this part yet.
Overview of 1210400818 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1210400818 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MOL121040-0818
|
Heilind Electronics | CAB152N PUR 3G075X3000 NE E152P3N3001P | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
1210400818-MOL
|
TME | 1210400818 Min Qty: 4 | 80 |
|
$11.4701 / $13.2813 | Buy Now | |
DISTI #
1210400818
|
Avnet Abacus | Cable Assembly PUR 3m 2POS Valve Plug M (Alt: 1210400818) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549810843839
|
Chip1Stop | Connector Power | 80 |
|
$11.6000 / $12.8000 | Buy Now |
CAD Models for 1210400818 by Molex
Part Data Attributes for 1210400818 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
MAINS POWER CONNECTOR
|