Part Details for 1210400819 by Molex
Overview of 1210400819 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1210400819
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1210400819-ND
|
DigiKey | CAB152N PUR 3G075X5000 NE Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$16.8300 | Buy Now |
DISTI #
MOL121040-0819
|
Heilind Electronics | CAB152N PUR 3G075X5000 NE E152P3N5001P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1210400819-MOL
|
TME | 1210400819 Min Qty: 3 | 35 |
|
$18.1355 / $18.1370 | Buy Now |
DISTI #
1210400819
|
Avnet Abacus | Cable Assembly 2Wires+Earth 0.75mm2 PUR Black 3m NBR Integrated Gasket + Fixing Screw with Washer M3x27mm Assembled on Connector (Alt: 1210400819) RoHS: Compliant Min Qty: 96 Package Multiple: 24 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803795039
|
Chip1Stop | Connector Power RoHS: Compliant | 35 |
|
$19.3000 / $19.4000 | Buy Now |
DISTI #
C1S549803795765
|
Chip1Stop | Connector Power RoHS: Compliant | 35 |
|
$19.3000 / $19.4000 | Buy Now |
DISTI #
10204680
|
TestEquity LLC | Molex 1210400819 CAB152N PUR 3G075X5000 Ne | 35 |
|
$16.8300 | Buy Now |