Part Details for 1210400967 by Molex
Overview of 1210400967 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1210400967
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1210400967-ND
|
DigiKey | DIN (A) 18MM 5M BLK PVC NO-CKT Min Qty: 96 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9223 | Buy Now |
DISTI #
1210400967
|
Avnet Americas | DIN (A) 18MM 5M BLK PVC NO-CKT - Bulk (Alt: 1210400967) Min Qty: 96 Package Multiple: 96 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210400967
|
Mouser Electronics | Molex DIN (A) 18MM 5M BLK PVC NO-CKT RoHS: Compliant | 0 |
|
$18.1900 / $19.9200 | Order Now |
DISTI #
MOL121040-0967
|
Heilind Electronics | DIN (A) 18MM 5M BLK PVC NO-CKT E453N3N5002P000 | Americas - 0 in Stock |
|
Buy Now |