Part Details for 1210503391 by Molex
Overview of 1210503391 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1210503391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X2858
|
Newark | Din 2P +Grd 20Awg Black Pur |Molex 1210503391 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$10.3800 | Buy Now |
DISTI #
2266-1210503391-ND
|
DigiKey | DIN 2P +GRD 20AWG BLACK PUR Min Qty: 4 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$23.9500 | Buy Now |
DISTI #
WM15526-ND
|
DigiKey | DIN 2P +GRD 20AWG BLACK PUR Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8640 | Buy Now |
DISTI #
1210503391
|
Avnet Americas | Cable Assembly PUR 5m 20AWG 2POS DIN Valve PL - Bulk (Alt: 1210503391) Min Qty: 96 Package Multiple: 96 Container: Bulk | 0 |
|
RFQ | |
DISTI #
31X2858
|
Avnet Americas | Cable Assembly PUR 5m 20AWG 2POS DIN Valve PL - Bulk (Alt: 31X2858) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 4 Partner Stock |
|
$30.6200 | Buy Now |
DISTI #
538-1210503391
|
Mouser Electronics | Circular DIN Connectors DIN 2P +GRD 20AWG BLACK PUR | 0 |
|
$28.8600 | Order Now |
DISTI #
30732119
|
Verical | Valve Access Connector Polypropylene Min Qty: 3 Package Multiple: 1 | Americas - 37 |
|
$21.1900 | Buy Now |
DISTI #
1210503391
|
Avnet Americas | Cable Assembly PUR 5m 20AWG 2POS DIN Valve PL - Bulk (Alt: 1210503391) Min Qty: 96 Package Multiple: 96 Container: Bulk | 0 |
|
RFQ | |
DISTI #
31X2858
|
Avnet Americas | Cable Assembly PUR 5m 20AWG 2POS DIN Valve PL - Bulk (Alt: 31X2858) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 4 Partner Stock |
|
$30.6200 | Buy Now |
DISTI #
Molex 1210503391
|
PEI Genesis | Mains Power Connector | 37 |
|
Buy Now |
Part Details for 1210503391
1210503391 CAD Models
1210503391 Part Data Attributes:
|
1210503391
Molex
Buy Now
Datasheet
|
Compare Parts:
1210503391
Molex
DIN 2P +GRD 20AWG BLACK PUR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |