Part Details for 12105U102JAT2A by Kyocera AVX Components
Overview of 12105U102JAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12105U102JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J0788
|
Newark | Rf/Microwave Capacitor, Capacitance:1000Pf, Capacitance Tolerance:± 5%, Capacitor Dielectric Type:Multilayer Ceramic, Leaded Process Compatible:Yes, Peak Reflow Compatible (260 C):Yes, Series:U, Termination Type:Smd Rohs Compliant: Yes |Kyocera Avx 12105U102JAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1870 | Buy Now |
DISTI #
12105U102JAT2A-ND
|
DigiKey | CAP CER 1000PF 50V NP0 1210 Min Qty: 4000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1638 | Buy Now |
DISTI #
12105U102JAT2A
|
Avnet Americas | Cap Ceramic 0.001uF 50V C0G 5% SMD 1210 125°C T/R - Tape and Reel (Alt: 12105U102JAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1922 | Buy Now |
DISTI #
581-12105U102JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 1210 5% RoHS: Compliant | 3387 |
|
$0.1500 / $0.4100 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.001uF 50V C0G 5% 1210 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1480 / $0.1590 | Buy Now |
DISTI #
12105U102JAT2A
|
Avnet Americas | Cap Ceramic 0.001uF 50V C0G 5% SMD 1210 125°C T/R - Tape and Reel (Alt: 12105U102JAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1922 | Buy Now |
Part Details for 12105U102JAT2A
12105U102JAT2A CAD Models
12105U102JAT2A Part Data Attributes:
|
12105U102JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12105U102JAT2A
Kyocera AVX Components
12105U102JAT2A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | STANDARD: MIL-C-55681 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.49 mm |