Part Details for 1210640168 by Molex
Overview of 1210640168 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210640168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6332
|
Newark | S052 Pg07 Trans 24V Led & Vdr Flat |Molex 1210640168 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6100 / $12.6900 | Buy Now |
DISTI #
2266-1210640168-ND
|
DigiKey | S052 PG07 TRANS 24V LED & VDR FL Min Qty: 1 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
713 In Stock |
|
$7.7900 / $8.2700 | Buy Now |
DISTI #
WM21584-ND
|
DigiKey | S052 PG07 TRANS 24V LED & VDR FL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0389 / $11.6400 | Buy Now |
DISTI #
1210640168
|
Avnet Americas | Circular DIN Valve Connector, BRAD DIN Valve, PG7, DIN Form C, 2 Poles + Ground, 24V AC/DC, 10 A - Bulk (Alt: 1210640168) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210640168
|
Mouser Electronics | Circular DIN Connectors S052 PG07 TRANS 24V LED & VDR FLAT RoHS: Compliant | 107 |
|
$7.0300 / $11.8800 | Buy Now |
DISTI #
MOL121064-0168
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL121064-0168 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17091110
|
Verical | Valve Access Connector Min Qty: 9 Package Multiple: 1 | Americas - 448 |
|
$6.8900 / $7.3100 | Buy Now |
DISTI #
69784508
|
Verical | Valve Access Connector Min Qty: 9 Package Multiple: 1 | Americas - 265 |
|
$6.8900 / $7.3100 | Buy Now |
DISTI #
1210640168
|
Avnet Americas | Circular DIN Valve Connector, BRAD DIN Valve, PG7, DIN Form C, 2 Poles + Ground, 24V AC/DC, 10 A - Bulk (Alt: 1210640168) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1210640168
|
PEI Genesis | Mains Power Connector | 713 |
|
Buy Now |
Part Details for 1210640168
1210640168 CAD Models
1210640168 Part Data Attributes:
|
1210640168
Molex
Buy Now
Datasheet
|
Compare Parts:
1210640168
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |