There are no models available for this part yet.
Overview of 1210640590 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1210640590 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC6342
|
Newark | Led + Vdr 230V Ac/Dc |Molex 1210640590 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$7.9800 / $11.1200 | Buy Now | |
DISTI #
2266-1210640590-ND
|
DigiKey | LED + VDR 220V AC/DC Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$6.9200 / $7.2100 | Buy Now | |
DISTI #
23-1210640590-ND
|
DigiKey | LED + VDR 220V AC/DC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$6.4055 / $11.8000 | Buy Now | |
DISTI #
538-1210640590
|
Mouser Electronics | Circular DIN Connectors LED + VDR 230V AC/DC RoHS: Compliant | 71 |
|
$6.3100 / $11.0600 | Buy Now | |
DISTI #
1210640590-MOL
|
TME | Connector: valve connector Min Qty: 8 | 179 |
|
$4.9477 / $5.7310 | Buy Now | |
DISTI #
C1S516503448318
|
Chip1Stop | Valve Connector RoHS: Compliant | 179 |
|
$7.3700 / $8.3600 | Buy Now | |
DISTI #
10204895
|
TestEquity LLC | Molex 1210640590 Circular DIN Connectors Led + Vdr 220V Ac/Dc | 45 |
|
$7.2100 | Buy Now |