Part Details for 1210640646 by Molex
Overview of 1210640646 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210640646
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1210640646-ND
|
DigiKey | VST-A-FA PG11 DP/N A1 48V ROT Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL121064-0646
|
Heilind Electronics | VST-A-FA PG11 DP/N A1 48V ROT S18211TA131 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
MX-121064-0646
|
TME | Connector: valve connector, plug, form A, 18mm, female, PIN: 3, mPm Min Qty: 1 | 15 |
|
$5.8100 / $11.9500 | Buy Now |