There are no models available for this part yet.
Overview of 121086-3025 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB | |
LTC3025IDC-2#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs | |
LTC3025EDC-3#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs |
Price & Stock for 121086-3025 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CITG-SS-1
|
Avnet Americas | Insertion Tool for Sure Seal Series Pin Contacts - Bulk (Alt: CITG-SS-1) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-121086-3025
|
Mouser Electronics | Circular MIL Spec Connector | 9 |
|
$337.9300 / $339.3000 | Buy Now | |
DISTI #
70524296
|
RS | Sure Seal Series, Insertion Tool For Pin Contacts | ITT Cannon 121086-3025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$329.0800 / $350.0900 | Buy Now | |
DISTI #
ITT121086-3025
|
Heilind Electronics | 121086-3025 CITG-SS-1 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$335.0500 / $360.9600 | Buy Now | ||
DISTI #
ITT121086-3025
|
Interstate Connecting Components | 121086-3025 CITG-SS-1 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$335.0500 / $360.9600 | Buy Now |