Part Details for 121095.00 by Leeson
Overview of 121095.00 by Leeson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121095.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73397392
|
RS | AC Motor, 2HP, 1, 5kW, 1440RPM, 145, IP54, 220/380V, 3PH, 50HZ, CONT, NOT, 40C, | Leeson 121095.00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$806.6000 | RFQ |