There are no models available for this part yet.
Overview of 121096-0110 A by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87520-0110APLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions | |
RJE741880110A | Amphenol Communications Solutions | Modular Jack - Single Port, 8P8C, Vertical, THR, No Shield, No LEDs | |
10075025-F01-10ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 10 Positions - 2mm (0.079in) - Vertical. |