Part Details for 1210R-123J by API Delevan
Results Overview of 1210R-123J by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1210R-123J Information
1210R-123J by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GCM32E5C3A123JX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
| GCM32E5C3A123JX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
| 10131318-061210RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 6 Positions, Non GW Compatible Nylon66, Tape and Reel. |
Price & Stock for 1210R-123J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
197-1210R-123JCT-ND
|
DigiKey | FIXED IND 12UH 272MA 2.5 OHM SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5775 / $2.9800 | Buy Now |
|
DISTI #
807-1210R-123J
|
Mouser Electronics | RF Inductors - SMD 12uH 5% RoHS: Compliant | 768 |
|
$1.5600 / $2.1200 | Buy Now |
|
|
Future Electronics | FIXED IND 12UH 272MA 2.5 OHM SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.7200 / $1.7400 | Buy Now |
|
|
Future Electronics | FIXED IND 12UH 272MA 2.5 OHM SMD RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$1.7200 / $1.8300 | Buy Now |
US Tariff Estimator: 1210R-123J by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1210R-123J
1210R-123J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1210R-123J Part Data Attributes
|
|
1210R-123J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1210R-123J
API Delevan
General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1210 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 2.5 Ω | |
| Inductance-Nom (L) | 12 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e1 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 2.57 Mm | |
| Package Length | 3.51 Mm | |
| Package Style | Smt | |
| Package Width | 2.67 Mm | |
| Packing Method | Tr, 13 Inch | |
| Quality Factor-Min (at L-nom) | 30 | |
| Rated Current-Max | 0.272 A | |
| Self Resonance Frequency | 28 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | J Bend | |
| Test Frequency | 2.5 Mhz | |
| Tolerance | 5% |
Alternate Parts for 1210R-123J
This table gives cross-reference parts and alternative options found for 1210R-123J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210R-123J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1210-123J | API Delevan | Check for Price | General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | 1210R-123J vs 1210-123J |
1210R-123J Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 1210R-123J is a rectangular pad with a size of 1.25 mm x 1.25 mm, with a non-solder mask defined (NSMD) pad shape.
-
The 1210R-123J is rated for operation up to 125°C, but derating is required for temperatures above 85°C. Consult the datasheet for specific derating guidelines.
-
Handle the 1210R-123J by the body, avoiding touching the leads or core. Use anti-static wrist straps and mats to prevent ESD damage.
-
The self-resonant frequency of the 1210R-123J is not specified in the datasheet, but it can be estimated using the inductor's inductance and capacitance values.
-
The 1210R-123J is designed to withstand vibrations up to 10 G, but it's recommended to perform vibration testing to ensure reliability in specific applications.