Part Details for 1210U2F2100T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1210U2F2100T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210U2F2100T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1210U2F2100T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1210 1/2W-SS 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0070 / $0.0090 | Order Now |
Part Details for 1210U2F2100T5E
1210U2F2100T5E CAD Models
1210U2F2100T5E Part Data Attributes
|
1210U2F2100T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1210U2F2100T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1210U2F2100T5E
This table gives cross-reference parts and alternative options found for 1210U2F2100T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210U2F2100T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTDB2100F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | 1210U2F2100T5E vs RK73H2ERTTDB2100F |
RK73H2EXTED2100F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | 1210U2F2100T5E vs RK73H2EXTED2100F |
BCTS001210-2100FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | 1210U2F2100T5E vs BCTS001210-2100FTP |
1210W2F2100T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 1210U2F2100T5E vs 1210W2F2100T5E |
CLF1210210R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | 1210U2F2100T5E vs CLF1210210R1%100PPM/KNB16 |
CR352100FB | Fixed Resistor, 0.25W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | 1210U2F2100T5E vs CR352100FB |
WF10P2100FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1210U2F2100T5E vs WF10P2100FTL |
CR35-2100FB | Fixed Resistor, 0.5W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | 1210U2F2100T5E vs CR35-2100FB |
RPC1210FT210R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1210U2F2100T5E vs RPC1210FT210R |
MR10X2100FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | 1210U2F2100T5E vs MR10X2100FGL |