There are no models available for this part yet.
Overview of 1210U2F4124T5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1210U2F4124T5E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-1210U2F4124T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1210 1/2W-SS 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0100 / $0.0140 | Order Now |
CAD Models for 1210U2F4124T5E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 1210U2F4124T5E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4120000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for 1210U2F4124T5E
This table gives cross-reference parts and alternative options found for 1210U2F4124T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210U2F4124T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210FR-074M12P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 1210U2F4124T5E vs RC1210FR-074M12P |
RTT124124FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | 1210U2F4124T5E vs RTT124124FP3 |
AC1210FR-104M12L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 1210U2F4124T5E vs AC1210FR-104M12L |
AC1210FR-134M12L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 1210U2F4124T5E vs AC1210FR-134M12L |
RC1210FR-074M12L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 1210U2F4124T5E vs RC1210FR-074M12L |
CLF12104M121%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | 1210U2F4124T5E vs CLF12104M121%100PPM/KKB16 |
RTT124124FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | 1210U2F4124T5E vs RTT124124FP4 |
CLF12104M121%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | 1210U2F4124T5E vs CLF12104M121%100PPM/KKB8 |
RPC1210FT4M12 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1210U2F4124T5E vs RPC1210FT4M12 |
CR044124F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 1210U2F4124T5E vs CR044124F |